PDP SEO Portlet

342166-1

Wire Pin 14-16AWG PIN 20.57mm Tin Bag

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 342166-1
Secondary Manufacturer Part#: 342166-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Copper
Tin
Tin
20.57 mm
20.57 mm
16 to 14, 16 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 210 Weeks
Price for: Each
Quantity:
Min:10000  Mult:10000  
USD $:
10000+
$0.66286
30000+
$0.61807
50000+
$0.59308
100000+
$0.56087
200000+
$0.54685