PDP SEO Portlet

342103-1

Ring Tongue Terminal 16-22AWG 21.87mm 7.9mm Tin Loose Piece

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 342103-1
Secondary Manufacturer Part#: 342103-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Copper
Tin
Tin
7.9 mm
21.87 x 7.9 mm
21.87 mm
4 mm
22 to 16, 22 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1  
USD $: