PDP SEO Portlet

342101-1

Ring Tongue Terminal 16-22AWG 17.5mm 5.6mm Tin Bag

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 342101-1
Secondary Manufacturer Part#: 342101-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Copper
Tin
Tin
5.6 mm
17.5 x 5.6 mm
17.5 mm
2.5 mm
22 to 16, 22 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 294 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
5000+
$0.99
10000+
$0.985
25000+
$0.98
50000+
$0.975
100000+
$0.97