PDP SEO Portlet

34204

Splice Terminal 14-16AWG 26.16mm Tin Loose Piece

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 34204
Secondary Manufacturer Part#: 34204
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Copper
Tin
Tin
26.16 mm
26.16 mm
16 to 14, 16 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 224 Weeks
Price for: Each
Quantity:
Min:250  Mult:1  
USD $:
250+
$0.31111
1200+
$0.29854
2300+
$0.2862
4500+
$0.27433
5000+
$0.26329