PDP SEO Portlet

342018-2

Ring Tongue Terminal 20-24AWG 6.28mm Electro-Tin

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 342018-2
Secondary Manufacturer Part#: 342018-2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Brass
Tin
Electro-Tin
6.28 mm
6.28 mm
3.18 mm
24 to 20, 24 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:160000  Mult:10000  
USD $: