PDP SEO Portlet

34162

Ring Terminal 16AWG to 14AWG 1/4" Tin Loose Piece"

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 34162
Secondary Manufacturer Part#: 34162
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Pre-insulated PLASTIGRIP solderless Ring Tongue terminal
  • Designed specifically to answer the need for inexpensive, insulated electrical terminations
  • Can be used in almost every type of commercial application
  • Accommodate wire size 16-14 AWG
  • Terminal Insulation Color: Blue

Technical Attributes

Find Similar Parts

Description Value
Copper
Blue
1.04 to 2.62 mm²
Polyvinyl Chloride
Tin
0 to 105 °C
Tin
11.91 mm
27.68 x 11.91 mm
27.68 mm
1/4" mm"
16 to 14, 16 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  3.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 182 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1  
USD $:
1+
$0.16553
25000+
$0.15713
50000+
$0.15262
100000+
$0.14604
200000+
$0.14184