PDP SEO Portlet

34158

Ring Tongue Terminal 14-16AWG 18.16mm 6.35mm Tin Loose Piece

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 34158
Secondary Manufacturer Part#: 34158
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Terminal Shape : Rectangular Tongue
  • Wire Size 22-16, 509-3.260 [0.26-1.65]
  • Tongue Material Thickness : .33 - 0.84
  • Stud Size : 6 [M3.5]
  • Pre-insulated terminal designed for uniform reliability in most difficult circuit environments
  • PIDG Terminals consist of tin plated copper or tin plated phosphor bronze body for spring spades with a copper sleeve and insulation sleeve fitted over terminal barrel
  • Design of the tool dies and construction of the terminal allows for uniform insulation thickness under crimping pressure, transmitting this pressure evenly to the center of the crimp area

Technical Attributes

Find Similar Parts

Description Value
Copper
Tin
Tin
6.35 mm
18.16 x 6.35 mm
18.16 mm
3.51 mm
16 to 14, 16 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  11752.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 182 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.23671