PDP SEO Portlet

34142

Ring Terminal 22AWG to 16AWG 6 Tin Loose Piece

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 34142
Secondary Manufacturer Part#: 34142
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Copper
Red
0.26 to 1.65 mm²
Polyvinyl Chloride
Tin
0 to 105 °C
Tin
5.54 mm
17.37 x 5.54 mm
17.37 mm
6 mm
22 to 16, 22 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  16798.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 182 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1  
USD $:
1000+
$0.12042