PDP SEO Portlet

341412-1

Quick Disconnect Terminal RCP 22.05mm Loose Piece

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 341412-1
Secondary Manufacturer Part#: 341412-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Brass
22.05 mm
22.05 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $:
500+
$0.18889
2000+
$0.18048
4000+
$0.17358
5000+
$0.16304
10000+
$0.15949