PDP SEO Portlet

34137

Splice Terminal 14-16AWG 7.65mm 4.19mm Tin Loose Piece

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 34137
Secondary Manufacturer Part#: 34137
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Copper
Tin
Tin
4.19 mm
7.65 x 4.19 mm
7.65 mm
16 to 14, 16 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 28 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $: