PDP SEO Portlet

34133

Splice Terminal 14-16AWG 19.3mm Tin Loose Piece

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 34133
Secondary Manufacturer Part#: 34133
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Pre-insulated PLASTIGRIP solderless Parallel splice
  • Designed specifically to answer the need for inexpensive, insulated electrical terminations
  • Can be used in almost every type of commercial application
  • Accommodate wire size 16-14 AWG
  • Splice Insulation Color: Blue

Technical Attributes

Find Similar Parts

Description Value
Copper
Tin
Tin
19.3 mm
19.3 mm
16 to 14, 16 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:10000  Mult:10000  
USD $:
10000+
$0.32188
30000+
$0.30824
50000+
$0.28683
100000+
$0.28535
200000+
$0.28387