PDP SEO Portlet

34132

Splice Terminal 16-22AWG 19.3mm Tin Loose Piece

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 34132
Secondary Manufacturer Part#: 34132
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Pre-insulated PLASTIGRIP solderless Parallel Splice
  • Designed specifically to answer the need for inexpensive, insulated electrical terminations
  • Can be used in almost every type of commercial application
  • Accommodate wire size 22-16 AWG
  • Splice Insulation Color: Red

Technical Attributes

Find Similar Parts

Description Value
Copper
Tin
Tin
19.3 mm
19.3 mm
22 to 16, 22 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 224 Weeks
Price for: Each
Quantity:
Min:400  Mult:1  
USD $:
400+
$0.35776
1000+
$0.345
2000+
$0.3321
4000+
$0.31932
10000+
$0.28442