PDP SEO Portlet

34120

Ring Terminal 16 to 14AWG M3.5 Tin

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 34120
Secondary Manufacturer Part#: 34120
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The SOLISTRAND terminals are specially designed to terminate solid and stranded wire, irregular shaped conductors, and combinations of these - retaining the superior performance characteristics of single-purpose terminals and splices.

Corrosion resistance, vibration resistance and tensile strength of these terminals are well within the limits of commercial and military specifications.

  • SOLISTRAND Ring Tongue Terminal
  • Stud Size: M3.5
  • Wire Size: 16-14 AWG
  • Material: Terminal Body - Copper per ASTM B-152; Plating - Tin per MIL-T-10727
  • Utilize a brazed seam
  • Applied with “W” crimp tooling
  • For terminating solid & stranded wires
  • U.L. Listed CSA Certified Military Approved

Technical Attributes

Find Similar Parts

Description Value
Copper
1.25 to 2 mm²
Uninsulated
Tin
Tin
6.35 mm
12.19 x 6.35 x 4.19 mm
12.19 mm
M3.5 mm
16 to 14, 16 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 196 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1  
USD $:
1000+
$0.21973
2000+
$0.19044
4000+
$0.18225
7000+
$0.1749
20000+
$0.17143