PDP SEO Portlet

34112

Ring Tongue Terminal 16-22AWG 15.77mm 7.92mm Tin Loose Piece

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 34112
Secondary Manufacturer Part#: 35H7036
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Copper
Tin
Tin
7.92 mm
15.77 x 7.92 mm
15.77 mm
4.82 mm
22 to 16, 22 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 215 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.309
10+
$0.273
25+
$0.229
100+
$0.214
500+
$0.195
1000+
$0.17
2500+
$0.161