PDP SEO Portlet

34110

Ring Tongue Terminal 16-22AWG 15.77mm 7.82mm Tin Loose Piece

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 34110
Secondary Manufacturer Part#: 34110
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The SOLISTRAND terminals are specially designed to terminate solid and stranded wire, irregular shaped conductors, and combinations of these - retaining the superior performance characteristics of single-purpose terminals and splices.

Corrosion resistance, vibration resistance and tensile strength of these terminals are well within the limits of commercial and military specifications.

  • SOLISTRAND Ring Tongue Terminal
  • Stud Size: M3.5
  • Wire Size: 22-16 AWG
  • Material: Terminal Body - Copper per ASTM B-152; Plating - Tin per MIL-T-10727
  • Utilize a brazed seam
  • Applied with “W” crimp tooling
  • For terminating solid & stranded wires
  • U.L. Listed CSA Certified Military Approved

Technical Attributes

Find Similar Parts

Description Value
Copper
Tin
Tin
7.82 mm
15.77 x 7.82 mm
15.77 mm
3.5 mm
22 to 16, 22 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 182 Weeks
Price for: Each
Quantity:
Min:20000  Mult:20000  
USD $:
20000+
$0.18769
40000+
$0.17231
80000+
$0.16778
160000+
$0.16347
320000+
$0.15939