PDP SEO Portlet

34107

Ring Tongue Terminal 16-22AWG 14.58mm 7.14mm Tin Loose Piece

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 34107
Secondary Manufacturer Part#: 34107
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Copper
Tin
Tin
7.14 mm
14.58 x 7.14 mm
14.58 mm
3.5 mm
22 to 16, 22 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 224 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1  
USD $:
1000+
$0.20705
2000+
$0.17802
4000+
$0.1701
7000+
$0.16298
14000+
$0.15974