34105
Ring Tongue Terminal 16-22AWG 11.4mm 5.54mm Tin Loose Piece
Click image to enlarge
Manufacturer:TE Connectivity
Product Category:
Inductors/Chokes/Coils, Power Inductors, SMD Power Inductors
Avnet Manufacturer Part #: 34105
- RoHS 10 Compliant
- Tariff Charges
- SOLISTRAND Ring Tongue Terminal
- Stud Size: M3.5
- Wire Size: 22-16 AWG
- Material: Terminal Body - Copper per ASTM B-152; Plating - Tin per MIL-T-10727
- Utilize a brazed seam
- Applied with “W” crimp tooling
- For terminating solid & stranded wires
- U.L. Listed CSA Certified Military Approved
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| null | ||
| null | ||
| null | ||
| null | ||
| null | ||
| null | ||
| null | ||
| null | ||
| null | ||
| null | ||
| null |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536904000 |
| Schedule B: | 8536904000 |