34104
Ring Tongue Terminal 16-22AWG 11.4mm 5.54mm Tin Loose Piece
- RoHS 10 Compliant
- Tariff Charges
The SOLISTRAND terminals are specially designed to terminate solid and stranded wire, irregular shaped conductors, and combinations of these - retaining the superior performance characteristics of single-purpose terminals and splices.
Corrosion r
- SOLISTRAND Ring Tongue Terminal
- Stud Size: 4
- Wire Size: 22-16 AWG
- Material: Terminal Body - Copper per ASTM B-152; Plating - Tin per MIL-T-10727
- Utilize a brazed seam
- Applied with “W” crimp tooling
- F
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Copper | ||
| Tin | ||
| Tin | ||
| 5.54 mm | ||
| 11.4 x 5.54 mm | ||
| 11.4 mm | ||
| 2.5 mm | ||
| 22 to 16, 22 AWG |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536904000 |
| Schedule B: | 8536904000 |