PDP SEO Portlet

34072

Splice Terminal 10-12AWG 29.46mm Tin Loose Piece

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 34072
Secondary Manufacturer Part#: 34072
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Copper
Tin
Tin
29.46 mm
29.46 mm
12 to 10, 12 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 224 Weeks
Price for: Each
Quantity:
Min:250  Mult:1  
USD $:
250+
$0.32222
1100+
$0.3094
2200+
$0.2968
4400+
$0.28468
10000+
$0.25316