PDP SEO Portlet

34071

Splice Terminal 14-16AWG 27.05mm Tin Loose Piece

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 34071
Secondary Manufacturer Part#: 34071
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Copper
Tin
Tin
27.05 mm
27.05 mm
16 to 14, 16 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 224 Weeks
Price for: Each
Quantity:
Min:300  Mult:1  
USD $:
350+
$0.24722
700+
$0.24155
1400+
$0.23585
2800+
$0.23033
5600+
$0.22531