PDP SEO Portlet

34070

Splice Terminal 16-22AWG 27.33mm Tin Loose Piece

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 34070
Secondary Manufacturer Part#: 34070
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Copper
Tin
Tin
27.33 mm
27.33 mm
22 to 16, 22 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  8.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 203 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1000+
$0.10301