PDP SEO Portlet

34068

Butt Splice Terminal 14-16AWG 27.05mm Tin Loose Piece

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 34068
Secondary Manufacturer Part#: 34068
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Copper
Tin
Tin
27.05 mm
27.05 mm
16 to 14, 16 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 203 Weeks
Price for: Each
Quantity:
Min:10000  Mult:10000  
USD $:
10000+
$0.34389
30000+
$0.28072
100000+
$0.2793
200000+
$0.27788
400000+
$0.27645