338095-8
Conn Housing RCP 8 POS 1.27mm Crimp ST Box
Click image to enlarge
Manufacturer:TE Connectivity
Product Category:
Connectors, Discrete Housing Connectors
Avnet Manufacturer Part #: 338095-8
Secondary Manufacturer Part#: 338095-8
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Polyester | ||
| Straight | ||
| Receptacle | ||
| Red | ||
| -40 to 105 °C | ||
| 1.2700 mm | ||
| 12.4 mm | ||
| 13.5 x 12.4 x 5.1 mm | ||
| 5.1 mm | ||
| 13.5 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8538906000 |
| Schedule B: | 8538907080 |