PDP SEO Portlet

338068-6

PCB Receptacle, Board-to-Board, 1.27 mm, 2 Rows, 6 Contacts, Through Hole Mount, Micro-MaTch

Manufacturer:TE Connectivity
Product Category: Connectors, PC Board, FFC/FPC
Avnet Manufacturer Part #: 338068-6
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 338068-6 is a 6-position 1.27mm Centreline vertical shrouded Board-to-Board Connector/Pin Header with tin over nickel-plated phosphor bronze dual beam design contact and red GF polyester housing. The Micro-MaTch series wire connector is suitable for mass termination of 28AWG (0.08 to 0.09mm²) ribbon cable. The Micro-MaTch contact helps prevent fretting corrosion, the traditional failure mode in tin-plated connections. Relative movements caused by vibrations/thermal expansion between male and female contacts are absorbed by an additional positioning spring in the female part. By preventing movements on the contact spot, a gas tight connection can make the Micro-MaTch contact spring system fretting corrosion resistant.

  • Standard profile
  • Gas tight connections
  • Fretting corrosion resistant
  • Full range of application tooling from hand tool to fully automated equipment

Technical Attributes

Find Similar Parts

Description Value
null
null
null
null
null
null
null
null
null
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 43 Weeks ,6 days
Price for: Each
Quantity:
Min:12500  Mult:12500  
Need More?
USD $:
$ 0.29541
12500+
$0.29541
25000+
$0.27977
50000+
$0.25864
100000+
$0.23802
250000+
$0.23232
SubTotal:
$3,692.62