PDP SEO Portlet

33765

Spade Tongue Terminal 16-22AWG 13.46mm 7.54mm Tin Loose Piece

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 33765
Secondary Manufacturer Part#: 33765
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The Budget terminal is primarily the same as the SOLISTRAND terminals without the brazed seam in the wire barrel. These terminals fulfill the need for an economical and electrically superior termination where extreme vibration and tension on the wires are not present.

  • Budget Spade Tongue Terminal
  • Stud Size: M3.5
  • Wire Size: 22-16 AWG
  • Material: Terminal Body - Copper per ASTM B-152; Plating - Tin per MIL-T-10727
  • Utilize a butted seam
  • Applied with “F” crimp tooling
  • For terminating stranded wire only
  • U.L. Listed

Technical Attributes

Find Similar Parts

Description Value
Copper
Tin
Tin
7.54 mm
13.46 x 7.54 mm
13.46 mm
3.5 mm
22 to 16, 22 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 196 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1  
USD $:
1000+
$0.14085
3000+
$0.13524
5000+
$0.1296
10000+
$0.1272
20000+
$0.12468