PDP SEO Portlet

33471

Ring Tongue Terminal 4AWG 33.38mm 16.66mm Tin Loose Piece

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 33471
Secondary Manufacturer Part#: 33471
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Copper
Tin
Tin
16.66 mm
33.38 x 16.66 mm
33.38 mm
9.53 mm
4 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 203 Weeks
Price for: Each
Quantity:
Min:100  Mult:100  
USD $:
100+
$0.95834
500+
$0.82777
900+
$0.795
1000+
$0.73758
2500+
$0.70885