PDP SEO Portlet

33468

Ring Tongue Terminal 4AWG 33.38mm 16.66mm Tin Loose Piece

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 33468
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • SOLISTRAND Ring Tongue Terminal
  • Stud Size: 10
  • Wire Size: 4 AWG
  • Material: Terminal Body - Copper per ASTM B-152; Plating - Tin per MIL-T-10727
  • Utilize a brazed seam
  • Applied with “W” crimp tooling
  • For terminating solid & stranded wires
  • U.L. Listed CSA Certified Military Approved

Technical Attributes

Find Similar Parts

Description Value
null
null
null
null
null
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 24 Weeks ,2 days
Price for: Each
Quantity:
Min:1000  Mult:1000  
Need More?
USD $:
$ 1.14571
1000+
$1.14571
3000+
$1.10264
5000+
$1.00327
10000+
$0.96295
25000+
$0.92356
SubTotal:
$1,145.71