PDP SEO Portlet

33467

Ring Tongue Terminal 6AWG 31.65mm 15.88mm Tin Loose Piece

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 33467
Secondary Manufacturer Part#: 57AC7877
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Copper
Tin
Tin
15.88 mm
31.65 x 15.88 mm
31.65 mm
9.53 mm
6 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 100 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$1.07
10+
$0.917
25+
$0.828
50+
$0.801
100+
$0.774
500+
$0.61
1000+
$0.581