33462
Ring Terminal 8AWG M8 Tin
Click image to enlarge
Manufacturer:TE Connectivity
Product Category:
Connectors, Connector Terminals, Ring Terminals
Avnet Manufacturer Part #: 33462
Secondary Manufacturer Part#: 33462
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Copper | ||
| 6.64 to 10.5 mm² | ||
| Tin | ||
| Tin | ||
| 15.09 mm | ||
| 29.67 x 15.09 mm | ||
| 29.67 mm | ||
| 33462 | ||
| M8 mm | ||
| 8 AWG |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536904000 |
| Schedule B: | 8536904000 |