PDP SEO Portlet

33461

Ring Terminal 8AWG 1/4" Tin Loose Piece"

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 33461
Secondary Manufacturer Part#: 33461
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Copper
6.6 to 10.5 mm²
Uninsulated
Tin
0 to 170 °C
Tin
11.91 mm
23.69 x 11.91 mm
23.69 mm
1/4" mm"
8 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  4000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 221 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.29252