PDP SEO Portlet

33458

Ring Tongue Terminal 10-12AWG 25.5mm 13.49mm Tin Loose Piece

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 33458
Secondary Manufacturer Part#: 57AC7873
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Copper
Tin
Tin
13.49 mm
25.5 x 13.49 mm
25.5 mm
6 mm
12 to 10, 12 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 127 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.35
10+
$0.294
25+
$0.236
100+
$0.226
500+
$0.192
1000+
$0.187
2500+
$0.174