PDP SEO Portlet

33220

Ring Tongue Terminal 10-12AWG 27.89mm 15.06mm Tin Loose Piece

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 33220
Secondary Manufacturer Part#: 33220
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The SOLISTRAND terminals are specially designed to terminate solid and stranded wire, irregular shaped conductors, and combinations of these - retaining the superior performance characteristics of single-purpose terminals and splices.

Corrosion r

  • SOLISTRAND Ring Tongue Terminal
  • Stud Size: 3/8
  • Wire Size: 12-10 AWG
  • Material: Terminal Body - Copper per ASTM B-152; Plating - Tin per MIL-T-10727
  • Utilize a brazed seam
  • Applied with “W” crimp tooling

Technical Attributes

Find Similar Parts

Description Value
Copper
Tin
Tin
15.06 mm
27.89 x 15.06 mm
27.89 mm
9.52 mm
12 to 10, 12 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  7650.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 182 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.28086
10000+
$0.22758
25000+
$0.21776
50000+
$0.21471
100000+
$0.21122