PDP SEO Portlet

332070

Manufacturer:TE Connectivity
Product Category: Connectors, Socket Connectors
Avnet Manufacturer Part #: 332070
Secondary Manufacturer Part#: 332070
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Beryllium Copper
Gold
Receptacle
265
Surface Mount
2.26 mm
3.63 x 2.26 mm
3.63 mm
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 7419801500
Schedule B: 7419805500
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:10000  Mult:10000  
USD $:
10000+
$0.38173
50000+
$0.28614
100000+
$0.28469
200000+
$0.28324
400000+
$0.28178