PDP SEO Portlet

331269

Ring Tongue Terminal 10-12AWG 23.47mm 7.67mm Tin Loose Piece

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 331269
Secondary Manufacturer Part#: 331269
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Copper
Tin
Tin
7.67 mm
23.47 x 7.67 mm
23.47 mm
4.16 mm
12 to 10, 12 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 315 Weeks
Price for: Each
Quantity:
Min:200  Mult:1  
USD $:
200+
$0.40565
900+
$0.34638
1800+
$0.33885
3600+
$0.33258
7200+
$0.32597