PDP SEO Portlet

33114

Ring Tongue Terminal 4AWG 30.45mm 12.7mm Tin Loose Piece

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 33114
Secondary Manufacturer Part#: 33114
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Copper
Tin
Tin
12.7 mm
30.45 x 12.7 mm
30.45 mm
4.82 mm
4 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  1479.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 182 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$1.1691
2500+
$1.11648
5000+
$1.01356
10000+
$0.97067
25000+
$0.91504