PDP SEO Portlet

330716

Barrel Terminal 10-12AWG 27.12mm 11.53mm Nickel

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 330716
Secondary Manufacturer Part#: 330716
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Copper
Nickel
Nickel
11.53 mm
27.12 x 11.53 mm
27.12 mm
12 to 10, 12 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 196 Weeks
Price for: Each
Quantity:
Min:85  Mult:1  
USD $:
85+
$0.81945
450+
$0.78706
850+
$0.75525
1700+
$0.72464
6000+
$0.64556