PDP SEO Portlet

330369

Splice Terminal 10-12AWG 14.4mm 5.74mm Tin Loose Piece

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 330369
Secondary Manufacturer Part#: 330369
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Butt Splice with Sight Hole
  • 12-10 AWG Wire size range
  • Splice Body Material: Copper per ASTM B-152
  • Plating Material: Tin per MIL-T-10727

Technical Attributes

Find Similar Parts

Description Value
Copper
Tin
Tin
5.74 mm
14.4 x 5.74 mm
14.4 mm
12 to 10, 12 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 196 Weeks
Price for: Each
Quantity:
Min:500  Mult:1  
USD $:
500+
$0.53523
1000+
$0.4692
1500+
$0.4455
3000+
$0.43725
6000+
$0.42857