PDP SEO Portlet

330003

Barrel Terminal 10-12AWG 11.53mm 32.81mm Tin

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 330003
Secondary Manufacturer Part#: 13H1339
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Copper
Tin
Tin
32.81 mm
11.53 x 32.81 mm
11.53 mm
12 to 10, 12 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 160 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$2.15
10+
$1.93
25+
$1.71
50+
$1.68
100+
$1.65
500+
$1.27
1000+
$1.16