PDP SEO Portlet

329966

Ring Tongue Terminal 16-22AWG 27.18mm 18.11mm Tin Loose Piece

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 329966
Secondary Manufacturer Part#: 17AC4946
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

SOLISTRAND terminals and splices are specially designed to terminate solid and stranded wire, irregular shaped conductors, and combinations of these -still retaining the superior performance characteristics of single-purpose terminals and splices. Because AMP Matches the terminal to the tool each termination is uniformly perfect, making quality control easy and performance consistent. Corrosion resistance, vibration resistance and tensile strength of these terminals and splices are well within the limits of commercial and military specifications. The SOLISTRAND line includes parallel and butt splices, and flag, ring, spade, hooked, and flanged tongue terminals in sizes from 26 AWG [0.1 mm²] through 600 MCM [304 mm²].

  • SOLISTRAND Terminals and Splices
  • Utilize a brazed seam
  • Applied with “W” crimp tooling
  • Available in wire sizes 26 AWG - 600 MCM [0.1-304 mm²]
  • For terminating solid & stranded wires
  • U.L. Listed CSA Certified Military Approved

Technical Attributes

Find Similar Parts

Description Value
Copper
Tin
Tin
18.11 mm
27.18 x 18.11 mm
27.18 mm
12 mm
22 to 16, 22 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 192 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.89
10+
$0.752
25+
$0.705
50+
$0.671
100+
$0.639
500+
$0.531
1000+
$0.487