PDP SEO Portlet

32994

Ring Tongue Terminal 10-12AWG 19.43mm 9.53mm Tin Loose Piece

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 32994
Secondary Manufacturer Part#: 57AC7871
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Copper
Tin
Tin
9.53 mm
19.43 x 9.53 mm
19.43 mm
4.16 mm
12 to 10, 12 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 40 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.391
10+
$0.346
25+
$0.285
100+
$0.261
500+
$0.227
1000+
$0.219
2500+
$0.206