PDP SEO Portlet

329636

Ring Tongue Terminal 20-24AWG 14.96mm 4.06mm Tin Loose Piece

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 329636
Secondary Manufacturer Part#: 329636
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • PIDG (Pre-Insulated DIAMOND GRIP) ring tongue terminal
  • Pre-insulated terminal designed for uniform reliability in most difficult circuit environments
  • Design of the tool dies and construction of the terminal allows for uniform insulation thickness under crimping pressure, transmitting this pressure evenly to the center of the crimp area
  • Nylon sleeve has high dielectric strength
  • Natural terminal insulation
  • Wire Size: 24-20 AWG

Technical Attributes

Find Similar Parts

Description Value
Copper
Tin
Tin
4.06 mm
14.96 x 4.06 mm
14.96 mm
2 mm
24 to 20, 24 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 224 Weeks
Price for: Each
Quantity:
Min:80  Mult:1  
USD $:
80+
$0.92961
400+
$0.8004
800+
$0.756
1600+
$0.742
3200+
$0.72727