PDP SEO Portlet

32952

Ring Tongue Terminal 16-22AWG 21.74mm 7.92mm Tin Loose Piece

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 32952
Secondary Manufacturer Part#: 32952
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Copper
Tin
Tin
7.92 mm
21.74 x 7.92 mm
21.74 mm
4.82 mm
22 to 16, 22 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 182 Weeks
Price for: Each
Quantity:
Min:10000  Mult:10000  
USD $:
10000+
$0.25147
30000+
$0.23449
50000+
$0.23157
100000+
$0.23039
200000+
$0.22921