PDP SEO Portlet

32945

Ring Tongue Terminal 16-22AWG 17.37mm 5.54mm Tin Loose Piece

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 32945
Secondary Manufacturer Part#: 66H7016
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Copper
Tin
Tin
5.54 mm
17.37 x 5.54 mm
17.37 mm
3.5 mm
22 to 16, 22 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 220 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.3