PDP SEO Portlet

32944

Ring Tongue Terminal 16-22AWG 17.37mm 5.54mm Tin Loose Piece

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 32944
Secondary Manufacturer Part#: 32944
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Pre-insulated PLASTIGRIP solderless Ring Tongue terminals
  • Designed specifically to answer the need for inexpensive, insulated electrical terminations
  • Can be used in almost every type of commercial application
  • Accommodate wire size 22-16 AWG
  • Terminal Insulation Color: Red

Technical Attributes

Find Similar Parts

Description Value
Copper
Tin
Tin
5.54 mm
17.37 x 5.54 mm
17.37 mm
2.84 mm
22 to 16, 22 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 182 Weeks
Price for: Each
Quantity:
Min:10000  Mult:10000  
USD $:
10000+
$0.25147
30000+
$0.2364
50000+
$0.2352
100000+
$0.234
200000+
$0.2328