PDP SEO Portlet

329391

Spade Tongue Terminal 14-16AWG 36.37mm 12.7mm Tin Loose Piece

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 329391
Secondary Manufacturer Part#: 329391
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • PIDG (Pre-Insulated DIAMOND GRIP) ring tongue terminal
  • Pre-insulated terminal designed for uniform reliability in most difficult circuit environments
  • Design of the tool dies and construction of the terminal allows for uniform insulation thickness under crimping pressure, transmitting this pressure evenly to the center of the crimp area
  • Nylon sleeve has high dielectric strength
  • Yellow/Black terminal insulation
  • Wire Size: 16-14HD AWG

Technical Attributes

Find Similar Parts

Description Value
Copper
Tin
Tin
12.7 mm
36.37 x 12.7 mm
36.37 mm
4.82 mm
16 to 14, 16 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $: