PDP SEO Portlet

329251

Splice Terminal 12-22AWG 31.75mm Tin Loose Piece

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 329251
Secondary Manufacturer Part#: 329251
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Vinyl BOMB-TAIL Splices
  • Wire Size: 22-12 AWG
  • For single and multiple wire applications
  • Nylon or vinyl or PVF insulated
  • Crescent crimp configuration
  • Copper or steel splice material
  • Plated or unplated
  • Solid or stranded copper wire

Technical Attributes

Find Similar Parts

Description Value
Copper
Tin
31.75 mm
31.75 mm
22 to 12, 22 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  681.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 182 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.10866