PDP SEO Portlet

328971

Ring Tongue Terminal 14-16AWG 27.18mm 18.11mm Tin Loose Piece

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 328971
Secondary Manufacturer Part#: 328971
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Budget terminals are primarily the same as SOLISTRAND products except for the absence of the brazed seam in the wire barrel. This terminal is ideal for applications where extreme vibration and tension on the wire are not present. These terminals fulfill the need for an economical and electrically superior termination through the use of high grade materials, long plating experience and a proven crimp.

One of the most desirable features of this terminal and splice is the “F” Crimp.

This proven crimp configuration rolls the open seam barrel into the conductor presenting a large surface to the inside of the terminal barrel assuring optimum electrical performance.

  • Budget Ring Tongue Terminal
  • Utilize a butted seam
  • Applied with “F” crimp tooling
  • Wire Size: 16-14 AWG
  • Stud Size: 1/2
  • For terminating stranded wire only
  • U.L. Listed

Technical Attributes

Find Similar Parts

Description Value
Copper
Tin
Tin
18.11 mm
27.18 x 18.11 mm
27.18 mm
12 mm
16 to 14, 16 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:10000  Mult:10000  
USD $:
10000+
$0.40143
30000+
$0.37695
50000+
$0.36249
100000+
$0.36062
200000+
$0.35875