PDP SEO Portlet

328822

Ring Tongue Terminal 8AWG 24.1mm 10.31mm Loose Piece

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 328822
Secondary Manufacturer Part#: 328822
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • SOLISTRAND Ring Tongue Terminal
  • High Temperature
  • Wire Size: 8 AWG
  • Stud Size: #10

Technical Attributes

Find Similar Parts

Description Value
Nickel
10.31 mm
24.1 x 10.31 mm
24.1 mm
4.82 mm
8 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 287 Weeks
Price for: Each
Quantity:
Min:20  Mult:1  
USD $:
20+
$8.97229
50+
$7.57206
100+
$7.00925
200+
$6.19826
400+
$6.06318