PDP SEO Portlet

328730

Splice Terminal 10-22AWG 18.29mm 11.58mm Tin Loose Piece

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 328730
Secondary Manufacturer Part#: 328730
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Copper
Tin
Tin
11.58 mm
18.29 x 11.58 mm
18.29 mm
22 to 10, 22 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:250  Mult:1  
USD $:
250+
$0.29306
500+
$0.28633
1000+
$0.27958
2000+
$0.27303
4000+
$0.26708