PDP SEO Portlet

328309

Splice Terminal 10-12AWG 12.14mm 7.95mm Tin Loose Piece

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 328309
Secondary Manufacturer Part#: 52F4922
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The spare wire cap consists of a wire barrel and a sleeve encased in insulating material. The insulation is yellow color coded to correspond with a 12-10 AWG wire size range.

Technical Attributes

Find Similar Parts

Description Value
Copper
Tin
Tin
7.95 mm
12.14 x 7.95 mm
12.14 mm
12 to 10, 12 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 221 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.708